VJ1206A3R3CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 11,703
Unit Price: RM2.09000
Datasheet

Direct


YAGEO
In Stock: 13,471
Unit Price: RM0.91000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,315
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 3,800
Unit Price: RM2.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73609
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,920
Unit Price: RM1.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,105
Unit Price: RM3.19000
Datasheet
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A3R3CXACW1BC

DigiKey Part Number
BC1302TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A3R3CXACW1BC
Description
CAP CER 3.3PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A3R3CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20957RM838.28
Manufacturers Standard Package
Unit Price without VAT:RM0.20957
Unit Price with VAT:RM0.23053