VJ1206V224MXBTW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.89633
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,692
Unit Price: RM2.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.93451
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.93451
Datasheet

Upgrade


TDK
In Stock: 30,331
Unit Price: RM1.06000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: RM0.29336
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V224MXBTW1BC

DigiKey Part Number
720-VJ1206V224MXBTW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206V224MXBTW1BC
Description
CAP CER 0.22UF 100V Y5V 1206
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V224MXBTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types