VJ1206Y474KXJMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.16820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.03838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.28142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,991
Unit Price: RM3.51000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,060
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.29244
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.32774
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.11116
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.14297
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.52522
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y474KXJMT

DigiKey Part Number
VJ1206Y474KXJMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y474KXJMT
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y474KXJMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.14351RM6,861.06
Unit Price without VAT:RM1.14351
Unit Price with VAT:RM1.25786