VJ1210A103JXAAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4,970
Unit Price: RM206.87000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM22.93711
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 15,748
Unit Price: RM102.50000
Datasheet

Direct


KEMET
In Stock: 6,259
Unit Price: RM154.69000
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A103JXAAR

DigiKey Part Number
VJ1210A103JXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210A103JXAAR
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A103JXAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.52458RM15,245.80
Manufacturers Standard Package
Unit Price without VAT:RM1.52458
Unit Price with VAT:RM1.67704