
AC01000001200JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001200JA100CT-ND - Cut Tape (CT) 749-AC01000001200JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001200JA100 |
Description | RES 120 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC01000001200JA100 | Vishay | 177 | 749-AC01000001200JA100CT-ND | RM3.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.27700 | RM22.77 |
| 25 | RM1.94480 | RM48.62 |
| 50 | RM1.73600 | RM86.80 |
| 100 | RM1.55830 | RM155.83 |
| 250 | RM1.36308 | RM340.77 |
| 500 | RM1.24086 | RM620.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13708 | RM1,137.08 |
| 2,000 | RM1.04887 | RM2,097.74 |
| 3,000 | RM1.00356 | RM3,010.68 |
| 5,000 | RM0.95229 | RM4,761.45 |
| 7,000 | RM0.92174 | RM6,452.18 |
| 10,000 | RM0.89190 | RM8,919.00 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

