Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030E1002BP100 | |
|---|---|
DigiKey Part Number | 749-1718-2-ND - Tape & Reel (TR) 749-1718-1-ND - Cut Tape (CT) 749-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603HE1002BP100 | Vishay | 0 | MCT0603HE1002BP100-ND | RM7.14874 | Direct |
| ERA-3APB103V | Panasonic Industry | 520 | P10KAYCT-ND | RM1.06000 | Direct |
| ERA-3ARB103V | Panasonic Industry | 27,601 | P10KBDCT-ND | RM1.58000 | Upgrade |
| ERA-3ARW103V | Panasonic Industry | 0 | P10KBECT-ND | RM1.97000 | Upgrade |
| RG1608N-103-B-T5 | Susumu | 4,427 | 408-RG1608N-103-B-T5CT-ND | RM1.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM2.05300 | RM20.53 |
| 25 | RM1.90240 | RM47.56 |
| 50 | RM1.79820 | RM89.91 |
| 100 | RM1.70130 | RM170.13 |
| 250 | RM1.58544 | RM396.36 |
| 500 | RM1.50728 | RM753.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.43708 | RM1,437.08 |
| 2,000 | RM1.37437 | RM2,748.74 |
| 3,000 | RM1.34101 | RM4,023.03 |
| 5,000 | RM1.30226 | RM6,511.30 |
| 7,000 | RM1.27865 | RM8,950.55 |
| 10,000 | RM1.25520 | RM12,552.00 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |





