Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C5112FP500 | |
|---|---|
DigiKey Part Number | MCU08050C5112FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C5112FP500 |
Description | RES 51.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C5112FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D5112BP500 | Vishay | 0 | 231225675113-ND | RM0.43045 | Upgrade |
| MCU08050D5112DP500 | Vishay | 0 | MCU08050D5112DP500-ND | RM0.21155 | Parametric Equivalent |
| RT0805FRE0751K1L | YAGEO | 5,000 | 13-RT0805FRE0751K1LCT-ND | RM0.39000 | Direct |
| ERA-6AEB5112V | Panasonic Industry | 15,486 | P51.1KDACT-ND | RM0.39000 | Upgrade |
| ERA-6AED5112V | Panasonic Industry | 14,805 | P51.1KBNCT-ND | RM0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20461 | RM1,023.05 |
| Unit Price without VAT: | RM0.20461 |
|---|---|
| Unit Price with VAT: | RM0.22507 |






