MCU08050D2401BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM1.11455
Datasheet

Direct


Panasonic Industry
In Stock: 1,264
Unit Price: RM0.39000
Datasheet

Direct


Susumu
In Stock: 7,606
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 4,253
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 909
Unit Price: RM2.05000
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,123
Unit Price: RM2.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,086
Unit Price: RM2.52000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.98505
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.90217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.12337
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.69700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.21693
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.23562
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.96754
Datasheet
2.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2401BP500

DigiKey Part Number
231225672402-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D2401BP500
Description
RES 2.4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2401BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.43045RM2,152.25
Manufacturers Standard Package
Unit Price without VAT:RM0.43045
Unit Price with VAT:RM0.47350