MCU0805HC5119FP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.11455
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.17033
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.15829
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.34815
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,036
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.90217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.46538
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.17956
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.21793
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.14136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.84045
Datasheet
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805HC5119FP100

DigiKey Part Number
MCU0805HC5119FP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU0805HC5119FP100
Description
RES 51.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805HC5119FP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.78718RM1,787.18
Manufacturers Standard Package
Unit Price without VAT:RM1.78718
Unit Price with VAT:RM1.96590