RT0805FRE0751R1L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.34815
Datasheet

Upgrade


YAGEO
In Stock: 4,974
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.29163
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.24962
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.21709
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.11736
Datasheet

Upgrade


YAGEO
In Stock: 6,891
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.73880
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM1.78718
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,036
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.17033
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.11455
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0751R1L

DigiKey Part Number
13-RT0805FRE0751R1LTR-ND - Tape & Reel (TR)
13-RT0805FRE0751R1LCT-ND - Cut Tape (CT)
13-RT0805FRE0751R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0751R1L
Description
RES SMD 51.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0751R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
25RM0.06600RM1.65
50RM0.06300RM3.15
100RM0.05950RM5.95
250RM0.05532RM13.83
500RM0.05224RM26.12
1,000RM0.04941RM49.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04156RM207.80
10,000RM0.03956RM395.60
15,000RM0.03849RM577.35
25,000RM0.03723RM930.75
35,000RM0.03646RM1,276.10
50,000RM0.03569RM1,784.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900