MMA02040D7151CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.55457
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.88094
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.52755
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM1.31620
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.84681
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.90502
Datasheet
7.15 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.15 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D7151CB300

DigiKey Part Number
MMA02040D7151CB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D7151CB300
Description
RES 7.15KOHM 0.25% 1/4W MELF0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D7151CB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D7151BB100Vishay0SMM02040D7151BB100-NDRM0.88094Upgrade
SMM02040D7151BB300Vishay0SMM02040D7151BB300-NDRM0.55457Upgrade
MMA02040D7151BA300Vishay0MMA02040D7151BA300-NDRM0.55457Parametric Equivalent
MMA02040D7151BB100Vishay0749-MMA02040D7151BB100TR-NDRM0.88094Parametric Equivalent
MMA02040D7151BB300Vishay0749-MMA02040D7151BB300CT-NDRM2.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52755RM1,582.65
Manufacturers Standard Package
Unit Price without VAT:RM0.52755
Unit Price with VAT:RM0.58031