Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PTS120602B500RP100 | |
|---|---|
DigiKey Part Number | PTS120602B500RP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS120602B500RP100 |
Description | SENSOR RTD 500OHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120602B500RP100 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 0.4 mA |
Resistance @ 0°C 500 Ohms | Mounting Type Surface Mount |
Resistance Tolerance ±0.6% | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS120601B500RP100 | Vishay | 764 | 749-PTS120601B500RP100CT-ND | RM14.07000 | Parametric Equivalent |
| PTS120601B500RPU00 | Vishay | 0 | PTS120601B500RPU00-ND | RM18.09010 | Parametric Equivalent |
| PTS120602B500RPU00 | Vishay | 0 | PTS120602B500RPU00-ND | RM17.25130 | Parametric Equivalent |
| PTS1206M1B500RP500 | Vishay | 0 | 749-PTS1206M1B500RP500TR-ND | RM10.85303 | Parametric Equivalent |
| PTS1206M1B500RPU00 | Vishay | 0 | PTS1206M1B500RPU00-ND | RM19.75990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.80661 | RM8,806.61 |
| Unit Price without VAT: | RM8.80661 |
|---|---|
| Unit Price with VAT: | RM9.68727 |



