PTS120602B500RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 764
Unit Price: RM14.07000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM18.09010
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM8.80661
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM10.85303
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM19.75990
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM10.01966
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM8.94337
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM18.84380
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
PTS_1206
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS120602B500RPU00

DigiKey Part Number
PTS120602B500RPU00-ND
Manufacturer
Manufacturer Product Number
PTS120602B500RPU00
Description
SENSOR RTD 500OHM 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120602B500RPU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Vishay
Operating Temperature
-55°C ~ 155°C
Series
Termination
SMD (SMT) Tabs
Packaging
Box
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
0.4 mA
Resistance @ 0°C
500 Ohms
Mounting Type
Surface Mount
Resistance Tolerance
±0.6%
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS120601B500RP100Vishay764749-PTS120601B500RP100CT-NDRM14.07000Parametric Equivalent
PTS120601B500RPU00Vishay0PTS120601B500RPU00-NDRM18.09010Parametric Equivalent
PTS120602B500RP100Vishay0PTS120602B500RP100-NDRM8.80661Parametric Equivalent
PTS1206M1B500RP500Vishay0749-PTS1206M1B500RP500TR-NDRM10.85303Parametric Equivalent
PTS1206M1B500RPU00Vishay0PTS1206M1B500RPU00-NDRM19.75990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM17.25130RM1,725.13
Manufacturers Standard Package
Unit Price without VAT:RM17.25130
Unit Price with VAT:RM18.97643