6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C6801FB000

DigiKey Part Number
749-SMM02040C6801FB000TR-ND - Tape & Reel (TR)
749-SMM02040C6801FB000CT-ND - Cut Tape (CT)
749-SMM02040C6801FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C6801FB000
Description
RES 6.8K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C6801FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C6801FB000Vishay8,545749-MMA02040C6801FB000CT-NDRM0.67000Parametric Equivalent
SMM02040C6801FB300Vishay984749-1286-1-NDRM0.63000Parametric Equivalent
In-Stock: 8,865
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.39400RM3.94
25RM0.33080RM8.27
50RM0.29160RM14.58
100RM0.25770RM25.77
250RM0.22048RM55.12
500RM0.19716RM98.58
1,000RM0.17738RM177.38
5,000RM0.14213RM710.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13060RM1,306.00
20,000RM0.12079RM2,415.80
30,000RM0.11576RM3,472.80
50,000RM0.11006RM5,503.00
70,000RM0.10667RM7,466.90
100,000RM0.10335RM10,335.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300