LED Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191QU5-12V

DigiKey Part Number
L50335-ND
Manufacturer
Manufacturer Product Number
2191QU5-12V
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
2191QU5-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.78000RM37.78
10RM28.95500RM289.55
100RM23.79370RM2,379.37
500RM21.54716RM10,773.58
1,000RM20.81813RM20,818.13
Manufacturers Standard Package
Unit Price without VAT:RM37.78000
Unit Price with VAT:RM41.55800