
2191QU5-24V | |
|---|---|
DigiKey Part Number | L50345-ND |
Manufacturer | |
Manufacturer Product Number | 2191QU5-24V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191QU5-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.78000 | RM37.78 |
| 10 | RM23.27000 | RM232.70 |
| 100 | RM20.45880 | RM2,045.88 |
| 500 | RM20.10014 | RM10,050.07 |
| 1,000 | RM19.02370 | RM19,023.70 |
| Unit Price without VAT: | RM37.78000 |
|---|---|
| Unit Price with VAT: | RM41.55800 |




