CMD95-21VGC/TR9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 157
Unit Price: RM7.25000
Datasheet

Similar


Broadcom Limited
In Stock: 1,686
Unit Price: RM7.05000
Datasheet

Similar


Broadcom Limited
In Stock: 14,280
Unit Price: RM7.05000
Datasheet

Similar


Broadcom Limited
In Stock: 6,003
Unit Price: RM8.55000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet
Green LED Indication - Discrete 2.1V 2-SMD, Yoke Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD95-21VGC/TR9

DigiKey Part Number
L63405TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD95-21VGC/TR9
Description
LED GREEN CLEAR YOKE LEAD SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-SMD, Yoke Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.82mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes