Parametric Equivalent
Parametric Equivalent

Y005810K0000F9L | |
|---|---|
DigiKey Part Number | Y005810K0000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y005810K0000F9L |
Description | RES 10K OHM 0.3W 1% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y005810K0000F9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y005810K0000D19L | VPG Foil Resistors | 0 | Y005810K0000D19L-ND | RM112.35000 | Parametric Equivalent |
| Y005810K0000F0L | VPG Foil Resistors | 0 | Y005810K0000F0L-ND | RM101.47720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM101.47720 | RM2,536.93 |
| Unit Price without VAT: | RM101.47720 |
|---|---|
| Unit Price with VAT: | RM111.62492 |

