Y006010K0000T19L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM146.84520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM116.71400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM127.10120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM132.31800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM116.71400
Datasheet
Image for Y006010K0000T19L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y006010K0000T19L

DigiKey Part Number
Y006010K0000T19L-ND
Manufacturer
Manufacturer Product Number
Y006010K0000T19L
Description
RES 10K OHM 1/4W 0.01% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y006010K0000T19L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.260" Dia x 0.356" L (6.60mm x 9.04mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y001510K0000T19LVPG Foil Resistors0Y001510K0000T19L-NDRM146.84520Similar
Y006010K0000T0LVPG Foil Resistors0Y006010K0000T0L-NDRM116.71400Parametric Equivalent
Y006010K0000T1LVPG Foil Resistors0Y006010K0000T1L-NDRM127.10120Parametric Equivalent
Y006010K0000T2LVPG Foil Resistors0Y006010K0000T2L-NDRM132.31800Parametric Equivalent
Y006010K0000T9LVPG Foil Resistors0Y006010K0000T9L-NDRM116.71400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM127.10120RM3,177.53
Manufacturers Standard Package
Unit Price without VAT:RM127.10120
Unit Price with VAT:RM139.81132