Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y006010K0000T2L | |
|---|---|
DigiKey Part Number | Y006010K0000T2L-ND |
Manufacturer | |
Manufacturer Product Number | Y006010K0000T2L |
Description | RES 10K OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006010K0000T2L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y001510K0000T0L | VPG Foil Resistors | 0 | Y001510K0000T0L-ND | RM134.86320 | Similar |
| Y006010K0000T0L | VPG Foil Resistors | 0 | Y006010K0000T0L-ND | RM116.71400 | Parametric Equivalent |
| Y006010K0000T19L | VPG Foil Resistors | 0 | Y006010K0000T19L-ND | RM127.10120 | Parametric Equivalent |
| Y006010K0000T1L | VPG Foil Resistors | 0 | Y006010K0000T1L-ND | RM127.10120 | Parametric Equivalent |
| Y006010K0000T9L | VPG Foil Resistors | 0 | Y006010K0000T9L-ND | RM116.71400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM132.31800 | RM3,307.95 |
| Unit Price without VAT: | RM132.31800 |
|---|---|
| Unit Price with VAT: | RM145.54980 |

