Y00625K00000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM149.25000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM110.55640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM110.55640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet
5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00625K00000T9L

DigiKey Part Number
Y00625K00000T9L-ND
Manufacturer
Manufacturer Product Number
Y00625K00000T9L
Description
RES 5K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y00625K00000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00625K00000T0LVPG Foil Resistors0804-Y00625K00000T0L-NDRM149.25000Parametric Equivalent
Y00625K00000V0LVPG Foil Resistors0Y00625K00000V0L-NDRM110.55640Parametric Equivalent
Y00625K00000V9LVPG Foil Resistors0Y00625K00000V9L-NDRM110.55640Parametric Equivalent
Y07865K00000T0LVPG Foil Resistors0Y07865K00000T0L-NDRM85.95520Parametric Equivalent
Y07865K00000T9LVPG Foil Resistors0Y07865K00000T9L-NDRM85.95520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM85.95520RM2,148.88
Manufacturers Standard Package
Unit Price without VAT:RM85.95520
Unit Price with VAT:RM94.55072