Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y07865K00000T0L | |
|---|---|
DigiKey Part Number | Y07865K00000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y07865K00000T0L |
Description | RES 5K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07865K00000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00625K00000T0L | VPG Foil Resistors | 0 | 804-Y00625K00000T0L-ND | RM149.25000 | Parametric Equivalent |
| Y00625K00000T9L | VPG Foil Resistors | 0 | Y00625K00000T9L-ND | RM85.95520 | Parametric Equivalent |
| Y00625K00000V0L | VPG Foil Resistors | 0 | Y00625K00000V0L-ND | RM110.55640 | Parametric Equivalent |
| Y00625K00000V9L | VPG Foil Resistors | 0 | Y00625K00000V9L-ND | RM110.55640 | Parametric Equivalent |
| Y07865K00000T9L | VPG Foil Resistors | 0 | Y07865K00000T9L-ND | RM85.95520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM85.95520 | RM2,148.88 |
| Unit Price without VAT: | RM85.95520 |
|---|---|
| Unit Price with VAT: | RM94.55072 |


