Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y112150R0000Q9L | |
|---|---|
DigiKey Part Number | Y112150R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y112150R0000Q9L |
Description | RES SMD 50 OHM 0.02% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112150R0000Q9L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112150R0000T0L | VPG Foil Resistors | 0 | Y112150R0000T0L-ND | RM86.55240 | Upgrade |
| Y112150R0000T9L | VPG Foil Resistors | 0 | Y112150R0000T9L-ND | RM75.71280 | Upgrade |
| Y112150R0000T9R | VPG Foil Resistors | 0 | Y112150R0000T9R-ND | RM40.83495 | Upgrade |
| Y174550R0000Q9L | VPG Foil Resistors | 0 | Y174550R0000Q9L-ND | RM86.37280 | Upgrade |
| Y174550R0000Q9R | VPG Foil Resistors | 0 | Y174550R0000Q9R-ND | RM40.65292 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM82.49240 | RM2,062.31 |
| Unit Price without VAT: | RM82.49240 |
|---|---|
| Unit Price with VAT: | RM90.74164 |



