Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1365V0196BT0R | |
|---|---|
DigiKey Part Number | Y1365V0196BT0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1365V0196BT0R |
Description | RES ARRAY 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500, 2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | Y1365V0196BT0R Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 500, 2k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.01% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1747V0196QT0R | VPG Foil Resistors | 0 | Y1747V0196QT0R-ND | RM126.63081 | Upgrade |
| Y1747V0196QT0W | VPG Foil Resistors | 0 | Y1747V0196QT0W-ND | RM230.26640 | Upgrade |
| Y1365V0196BT0W | VPG Foil Resistors | 0 | Y1365V0196BT0W-ND | RM169.21200 | Parametric Equivalent |
| Y1365V0196BT9R | VPG Foil Resistors | 0 | Y1365V0196BT9R-ND | RM96.35349 | Parametric Equivalent |
| Y1365V0196BT9W | VPG Foil Resistors | 0 | Y1365V0196BT9W-ND | RM169.21200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM96.35349 | RM96,353.49 |
| Unit Price without VAT: | RM96.35349 |
|---|---|
| Unit Price with VAT: | RM105.98884 |


