Y1365V0196BT0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM126.63081
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM230.26640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM96.35349
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM96.35349
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM169.21200
Datasheet
500, 2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0196BT0W

DigiKey Part Number
Y1365V0196BT0W-ND
Manufacturer
Manufacturer Product Number
Y1365V0196BT0W
Description
RES ARRAY 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500, 2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
Y1365V0196BT0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tray
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
500, 2k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0196QT0RVPG Foil Resistors0Y1747V0196QT0R-NDRM126.63081Upgrade
Y1747V0196QT0WVPG Foil Resistors0Y1747V0196QT0W-NDRM230.26640Upgrade
Y1365V0196BT0RVPG Foil Resistors0Y1365V0196BT0R-NDRM96.35349Parametric Equivalent
Y1365V0196BT9RVPG Foil Resistors0Y1365V0196BT9R-NDRM96.35349Parametric Equivalent
Y1365V0196BT9WVPG Foil Resistors0Y1365V0196BT9W-NDRM169.21200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
25RM169.21200RM4,230.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM169.21200
Unit Price with VAT:RM186.13320