Y149610K0000A9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM37.43709
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM40.22819
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM40.22819
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM62.01600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 985
Unit Price: RM125.06000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.77000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 89
Unit Price: RM107.09000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM57.34280
Datasheet
Image for Y149610K0000A9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y149610K0000A9R

DigiKey Part Number
Y149610K0000A9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y149610K0000A9R
Description
RES SMD 10K OHM 0.05% 0.15W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y149610K0000A9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y149610K0000Q0RVPG Foil Resistors0Y149610K0000Q0R-NDRM37.43709Upgrade
Y149610K0000T0RVPG Foil Resistors0Y149610K0000T0R-NDRM40.22819Upgrade
Y149610K0000T9RVPG Foil Resistors0Y149610K0000T9R-NDRM40.22819Upgrade
Y149610K0000T9WVPG Foil Resistors0Y149610K0000T9W-NDRM62.01600Upgrade
Y162510K0000A9RVPG Foil Resistors0Y162510K0000A9R-NDRM0.00000Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM35.73816RM35,738.16
Manufacturers Standard Package
Unit Price without VAT:RM35.73816
Unit Price with VAT:RM39.31198