Upgrade
Upgrade
Upgrade

Y16070R50000F0W | |
|---|---|
DigiKey Part Number | Y16070R50000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y16070R50000F0W |
Description | RES 0.5 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16070R50000F0W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16060R50000D0W | VPG Foil Resistors | 0 | Y16060R50000D0W-ND | RM71.46600 | Upgrade |
| Y16070R50000D0W | VPG Foil Resistors | 0 | Y16070R50000D0W-ND | RM71.46600 | Upgrade |
| Y16070R50000D9W | VPG Foil Resistors | 467 | Y1607-.5B-ND | RM123.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM61.21340 | RM3,060.67 |
| Unit Price without VAT: | RM61.21340 |
|---|---|
| Unit Price with VAT: | RM67.33474 |


