
Y16070R50000F9W | |
|---|---|
DigiKey Part Number | Y1607-.5-ND |
Manufacturer | |
Manufacturer Product Number | Y16070R50000F9W |
Description | RES 0.5 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y16070R50000F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.26000 | RM67.26 |
| 10 | RM47.30000 | RM473.00 |
| 25 | RM41.90120 | RM1,047.53 |
| 50 | RM38.52380 | RM1,926.19 |
| 100 | RM35.65380 | RM3,565.38 |
| 250 | RM32.51240 | RM8,128.10 |
| 500 | RM30.54824 | RM15,274.12 |
| 1,000 | RM28.88044 | RM28,880.44 |
| Unit Price without VAT: | RM67.26000 |
|---|---|
| Unit Price with VAT: | RM73.98600 |

