Y16071R00000F9W is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM65.15580
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM65.15580

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM65.15580
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16071R00000F9W

DigiKey Part Number
Y1607-1.00-ND
Manufacturer
Manufacturer Product Number
Y16071R00000F9W
Description
RES SMD 1 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y16071R00000F9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM66.19000RM66.19
10RM46.49200RM464.92
25RM41.16520RM1,029.13
50RM37.83260RM1,891.63
100RM35.00140RM3,500.14
250RM31.90140RM7,975.35
500RM29.96330RM14,981.65
1,000RM28.31761RM28,317.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM66.19000
Unit Price with VAT:RM72.80900