Parametric Equivalent

Y1685V0001BA9R | |
|---|---|
DigiKey Part Number | Y1685V0001BA9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1685V0001BA9R |
Description | RES NETWORK 2 RES 10K OHM 1505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3812 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM37.55282 | RM93,882.05 |
| Unit Price without VAT: | RM37.55282 |
|---|---|
| Unit Price with VAT: | RM41.30810 |


