Y2014100R000F9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM31.17525
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM114.11226
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM30.05085
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM33.06086
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM32.65275
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM35.38006
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y2014100R000F9R

DigiKey Part Number
Y2014100R000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y2014100R000F9R
Description
RES SMD 100 OHM 1% 1/4W J LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y2014100R000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM29.05750RM72,643.75
Manufacturers Standard Package
Unit Price without VAT:RM29.05750
Unit Price with VAT:RM31.96325