Parametric Equivalent

Y5050500R000K0L | |
|---|---|
DigiKey Part Number | Y5050500R000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y5050500R000K0L |
Description | TRIMMER 500 OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM187.32560 | RM4,683.14 |
| Unit Price without VAT: | RM187.32560 |
|---|---|
| Unit Price with VAT: | RM206.05816 |

