Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

150120RS75000 | |
|---|---|
DigiKey Part Number | 732-4991-2-ND - Tape & Reel (TR) 732-4991-1-ND - Cut Tape (CT) 732-4991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120RS75000 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120RS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.69mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 50 | RM0.83140 | RM41.57 |
| 100 | RM0.71710 | RM71.71 |
| 500 | RM0.69328 | RM346.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59762 | RM2,390.48 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |




















