
150141RS73130 | |
|---|---|
DigiKey Part Number | 732-150141RS73130TR-ND - Tape & Reel (TR) 732-150141RS73130CT-ND - Cut Tape (CT) 732-150141RS73130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS73130 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RS73130 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141RS73140 | Würth Elektronik | 1,892 | 732-150141RS73140CT-ND | RM1.58000 | Parametric Equivalent |
| LR ETSF.01-7B8C-46-G3R3-050-S | ams-OSRAM USA INC. | 11,820 | 475-LRETSF.01-7B8C-46-G3R3-050-SCT-ND | RM1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.39900 | RM13.99 |
| 50 | RM1.28840 | RM64.42 |
| 100 | RM1.17810 | RM117.81 |
| 500 | RM1.11518 | RM557.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.91113 | RM1,822.26 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |



