Red 620nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141RS73140

DigiKey Part Number
732-150141RS73140TR-ND - Tape & Reel (TR)
732-150141RS73140CT-ND - Cut Tape (CT)
732-150141RS73140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141RS73140
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141RS73140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.05mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150141RS73130Würth Elektronik825732-150141RS73130CT-NDRM1.58000Parametric Equivalent
LR ETSF.01-7B8C-46-G3R3-050-Sams-OSRAM USA INC.11,820475-LRETSF.01-7B8C-46-G3R3-050-SCT-NDRM1.18000Parametric Equivalent
In-Stock: 1,892
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.39900RM13.99
50RM1.28840RM64.42
100RM1.17810RM117.81
500RM1.11518RM557.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.91113RM1,822.26
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800