220 µH Shielded Drum Core, Wirewound Inductor 750 mA 740mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 750 mA 740mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744066221

DigiKey Part Number
732-1084-2-ND - Tape & Reel (TR)
732-1084-1-ND - Cut Tape (CT)
732-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744066221
Description
FIXED IND 220UH 750MA 740 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 750 mA 740mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744066221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
740mOhm Max
Series
Frequency - Self Resonant
6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±30%
Height - Seated (Max)
0.161" (4.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
850mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU1038-221YBourns Inc.5,425SRU1038-221YCT-NDRM3.27000Direct
In-Stock: 603
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM7.90400RM79.04
50RM6.91480RM345.74
100RM6.32370RM632.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.33083RM4,264.66
Manufacturers Standard Package
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600