744760115C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,032
Unit Price: RM0.26000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 950
Unit Price: RM0.40000
Datasheet

Similar


Murata Electronics
In Stock: 2,437
Unit Price: RM0.16000
Datasheet
15 nH Unshielded Drum Core, Wirewound Inductor 600 mA 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 nH Unshielded Drum Core, Wirewound Inductor 600 mA 170mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760115C

DigiKey Part Number
732-1779-2-ND - Tape & Reel (TR)
732-1779-1-ND - Cut Tape (CT)
732-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760115C
Description
FIXED IND 15NH 600MA 170 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 600 mA 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760115C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
3.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.94182RM1,883.64
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.12300RM11.23
50RM1.04880RM52.44
100RM0.97240RM97.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800