



744778147 | |
|---|---|
DigiKey Part Number | 732-13531-2-ND - Tape & Reel (TR) 732-13531-1-ND - Cut Tape (CT) 732-13531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778147 |
Description | FIXED IND 47UH 850MA 360 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Frequency - Self Resonant 13.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447789147 | Würth Elektronik | 30 | 732-1183-1-ND | RM9.89000 | Direct |
| DR73-470-R | Eaton - Electronics Division | 6,289 | 513-1136-1-ND | RM2.17000 | Similar |
| DRA73-470-R | Eaton - Electronics Division | 3,174 | 283-3615-1-ND | RM4.29000 | Similar |
| P1166.473NLT | Pulse Electronics | 1,035 | 553-P1166.473NLTCT-ND | RM5.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.82600 | RM88.26 |
| 50 | RM8.19520 | RM409.76 |
| 100 | RM7.88000 | RM788.00 |
| 500 | RM7.56480 | RM3,782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.51676 | RM6,516.76 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |

