


860020275014 | |
|---|---|
DigiKey Part Number | 732-8916-1-ND - Cut Tape (CT) 732-8916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020275014 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020275014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 662.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275027 | Würth Elektronik | 576 | 732-9432-1-ND | RM5.38000 | Upgrade |
| 10ZLJ820MT810X12.5 | Rubycon | 667 | 1189-1530-1-ND | RM5.71000 | Direct |
| EEU-FR1A821B | Panasonic Industry | 396 | P15329CT-ND | RM8.44000 | Upgrade |
| EEU-FS1C821B | Panasonic Industry | 186 | P122322CT-ND | RM8.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 50 | RM1.15440 | RM57.72 |
| 100 | RM1.00080 | RM100.08 |
| 250 | RM0.89044 | RM222.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM0.78407 | RM470.44 |
| 1,200 | RM0.74072 | RM888.86 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

