


885012105008 | |
|---|---|
DigiKey Part Number | 732-7485-2-ND - Tape & Reel (TR) 732-7485-1-ND - Cut Tape (CT) 732-7485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105008 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402B475M007T | Holy Stone Enterprise Co., Ltd. | 10,000 | 4587-C0402B475M007TCT-ND | RM0.59000 | Parametric Equivalent |
| CC0402MRX5R5BB475 | YAGEO | 10,873 | 311-1730-1-ND | RM0.67000 | Parametric Equivalent |
| JMK105BBJ475MV8F | Taiyo Yuden | 16,756 | 587-JMK105BBJ475MV8FCT-ND | RM0.67000 | Parametric Equivalent |
| MCASJ105BB5475MFNA01 | Taiyo Yuden | 19,180 | 587-MCASJ105BB5475MFNA01CT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22620 | RM11.31 |
| 100 | RM0.19660 | RM19.66 |
| 500 | RM0.14704 | RM73.52 |
| 1,000 | RM0.13179 | RM131.79 |
| 2,500 | RM0.11576 | RM289.40 |
| 5,000 | RM0.10609 | RM530.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09815 | RM981.50 |
| 20,000 | RM0.09161 | RM1,832.20 |
| 30,000 | RM0.08834 | RM2,650.20 |
| 50,000 | RM0.08472 | RM4,236.00 |
| 70,000 | RM0.08260 | RM5,782.00 |
| 100,000 | RM0.08056 | RM8,056.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |




