
885012206083R | |
|---|---|
DigiKey Part Number | 732-885012206083RTR-ND - Tape & Reel (TR) 732-885012206083RCT-ND - Cut Tape (CT) 732-885012206083RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206083R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206083R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B102K500CT | Walsin Technology Corporation | 7 | 1292-1380-1-ND | RM153.00000 | Parametric Equivalent |
| AC0603KPX7R9BB102 | YAGEO | 16,724 | 13-AC0603KPX7R9BB102CT-ND | RM245.00000 | Parametric Equivalent |
| AC0603KRX7R9BB102 | YAGEO | 38,538 | 311-3116-1-ND | RM245.00000 | Parametric Equivalent |
| C0603C102K5RAC3190 | KEMET | 459 | 399-C0603C102K5RAC3190CT-ND | RM168.00000 | Parametric Equivalent |
| C0603C102K5RAC7411 | KEMET | 60,599 | 399-17567-1-ND | RM153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07180 | RM3.59 |
| 100 | RM0.06110 | RM6.11 |
| 500 | RM0.04302 | RM21.51 |
| 1,000 | RM0.03755 | RM37.55 |
| 2,500 | RM0.03177 | RM79.42 |
| 5,000 | RM0.02831 | RM141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02405 | RM360.75 |
| 30,000 | RM0.02197 | RM659.10 |
| 45,000 | RM0.02093 | RM941.85 |
| 75,000 | RM0.01978 | RM1,483.50 |
| 105,000 | RM0.01911 | RM2,006.55 |
| 150,000 | RM0.01846 | RM2,769.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


