


885342008005 | |
|---|---|
DigiKey Part Number | 732-12188-2-ND - Tape & Reel (TR) 732-12188-1-ND - Cut Tape (CT) 732-12188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008005 |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59100 | RM5.91 |
| 50 | RM0.42640 | RM21.32 |
| 100 | RM0.37550 | RM37.55 |
| 500 | RM0.29054 | RM145.27 |
| 1,000 | RM0.26433 | RM264.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.23122 | RM462.44 |
| 4,000 | RM0.21434 | RM857.36 |
| 6,000 | RM0.20589 | RM1,235.34 |
| 10,000 | RM0.19653 | RM1,965.30 |
| 14,000 | RM0.19106 | RM2,674.84 |
| 20,000 | RM0.18580 | RM3,716.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |



