8853620100111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Novacap
In Stock: 5,993
Unit Price: RM16.04000
Datasheet
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8853620100111

DigiKey Part Number
732-8853620100111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8853620100111
Description
CAP CER 47PF 250VAC C0G/NP0 1808
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853620100111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes