
2002-407/000-005 | |
|---|---|
DigiKey Part Number | 2946-2002-407/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-407/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-407/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.99000 | RM21.99 |
| 10 | RM18.68000 | RM186.80 |
| 25 | RM17.50760 | RM437.69 |
| 50 | RM16.67260 | RM833.63 |
| 100 | RM15.87620 | RM1,587.62 |
| 250 | RM14.88216 | RM3,720.54 |
| 500 | RM14.17202 | RM7,086.01 |
| 1,000 | RM13.49612 | RM13,496.12 |
| 2,500 | RM12.65219 | RM31,630.47 |
| Unit Price without VAT: | RM21.99000 |
|---|---|
| Unit Price with VAT: | RM24.18900 |


