
750-427/040-000 | |
|---|---|
DigiKey Part Number | 2946-750-427/040-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-427/040-000 |
Description | INPUT MODULE 2 DIGITAL 110V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 110VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-427/040-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 XTR Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 110VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,314.78000 | RM1,314.78 |
| Unit Price without VAT: | RM1,314.78000 |
|---|---|
| Unit Price with VAT: | RM1,446.25800 |


