0201N0R9B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12803
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.06284
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02452
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02310
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08031
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: RM0.39000

Parametric Equivalent


Taiyo Yuden
In Stock: 29,850
Unit Price: RM0.39000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03461
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N0R9B500CT

DigiKey Part Number
1292-0201N0R9B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N0R9B500CT
Description
CAP CER 0.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N0R9B500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02535RM380.25
Manufacturers Standard Package
Unit Price without VAT:RM0.02535
Unit Price with VAT:RM0.02789