0201N110J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.32423
Datasheet

Parametric Equivalent


TDK
In Stock: 61
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 439
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01621
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01375
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01113
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM2.93925
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.55645
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.85118
Datasheet
11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N110J250CT

DigiKey Part Number
1292-0201N110J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N110J250CT
Description
CAP CER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N110J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00444RM66.60
Manufacturers Standard Package
Unit Price without VAT:RM0.00444
Unit Price with VAT:RM0.00488