0402B102M250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.27725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04047
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,780
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,064
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17455
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03565
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03565
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05017
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.04217
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102M250CT

DigiKey Part Number
1292-0402B102M250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B102M250CT
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00659RM65.90
Manufacturers Standard Package
Unit Price without VAT:RM0.00659
Unit Price with VAT:RM0.00725