1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N102F500CT

DigiKey Part Number
1292-1244-2-ND - Tape & Reel (TR)
1292-1244-1-ND - Cut Tape (CT)
1292-1244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N102F500CT
Description
CAP CER 1000PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N102F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN102YAGEO65313-AC0402FRNPO9BN102CT-NDRM0.75000Parametric Equivalent
C0402C102F5GACAUTOKEMET33,194399-19359-1-NDRM5.71000Parametric Equivalent
C0402C102F5GACTUKEMET68,372399-C0402C102F5GACTUCT-NDRM5.67000Parametric Equivalent
C0402C102F5GALTUKEMET0399-C0402C102F5GALTUTR-NDRM2.83161Parametric Equivalent
C0402C102F5GECKEMET0C0402C102F5GEC-NDRM0.57185Parametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.17400RM1.74
50RM0.11780RM5.89
100RM0.10110RM10.11
500RM0.07316RM36.58
1,000RM0.06454RM64.54
2,500RM0.05550RM138.75
5,000RM0.05007RM250.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04550RM455.00
20,000RM0.04184RM836.80
30,000RM0.04001RM1,200.30
50,000RM0.03798RM1,899.00
70,000RM0.03679RM2,575.30
100,000RM0.03566RM3,566.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000