0402N390J500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01337
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01118
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.10181
Datasheet

Parametric Equivalent


YAGEO
In Stock: 147,960
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,098
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.00615
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,844
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 308,318
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43585
Datasheet

Parametric Equivalent


TDK
In Stock: 1,783
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,795
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01739
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N390J500CT

DigiKey Part Number
1292-1312-2-ND - Tape & Reel (TR)
1292-1312-1-ND - Cut Tape (CT)
1292-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N390J500CT
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N390J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.04300RM0.43
50RM0.02840RM1.42
100RM0.02360RM2.36
500RM0.01584RM7.92
1,000RM0.01355RM13.55
2,500RM0.01114RM27.85
5,000RM0.00971RM48.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00853RM85.30
20,000RM0.00756RM151.20
30,000RM0.00708RM212.40
50,000RM0.00655RM327.50
70,000RM0.00624RM436.80
100,000RM0.00594RM594.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900